Renesas AT25DF641A-SH-B

NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 5ns 8-Pin SOIC EIAJ Tube
$ 4.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT25DF641A-SH-B.

Renesas

Datasheet57 pages29 years ago
Datasheet57 pages29 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas AT25DF641A-SH-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin SOIC T/R
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin WSON EP Tray
Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 6ns 8-Pin SOIC W
Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/SM
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R

Descriptions

Descriptions of Renesas AT25DF641A-SH-B provided by its distributors.

NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 5ns 8-Pin SOIC EIAJ Tube
AT25DF641A Series 64-Mbit 2.7 V Minimum SPI Serial Flash Memory - SOIC-8
64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support
Flash Memory, 64Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:64Mbit; Flash Memory Configuration:-; Ic Interface Type:Spi; Memory Case Style:Wsoic; No. Of Pins:8Pins; Clock Frequency:100Mhz; Access Time:-; Supply Rohs Compliant: Yes |DIALOG SEMICONDUCTOR AT25DF641A-SH-B

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25DF641A-SH-B.
  • AT25DF641ASHB