What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 9FG830AGILF

TSSOP-48 Clock Generators / Frequency Synthesizers / PLL ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 9FG830AGILF.

Renesas

Datasheet20 pages9 years ago
Datasheet20 pages9 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 9FG830AGILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.223
$ 10.223
Stock
85,021
174,280
174,280
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-07-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
Renesas9FG108EGLF
Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
Renesas954226AGLF
IC TIMING CTRL HUB P4 56-TSSOP / Programmable Timing Control HubTM for Mobile P4TM Systems

Descriptions

Descriptions of Renesas 9FG830AGILF provided by its distributors.

TSSOP-48 Clock Generators / Frequency Synthesizers / PLL ROHS
Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
8-output Differential Frequency Generator
IC FREQ GENERATOR 48TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M