What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 9FG108EGLF

Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
$ 5
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9FG108EGLF.

Renesas

Datasheet20 pages20 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion C - Oct 29, 2012
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5
$ 4.745
$ 4.745
Stock
52,065
82,493
82,493
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
8
16
16
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TSSOP-56-6.1mm Clock / Timing - Application Specific ROHS
Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
TSSOP-48 Clock Generators / Frequency Synthesizers / PLL ROHS
Renesas954226AGLF
IC TIMING CTRL HUB P4 56-TSSOP / Programmable Timing Control HubTM for Mobile P4TM Systems
Clock Generators & Support Products Clock Generator P1020 P2020 P2040
Clock Synthesizer / Jitter Cleaner ATOM NETTOP/NETBOOK

Descriptions

Descriptions of Renesas 9FG108EGLF provided by its distributors.

Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
Clock Synthesizer / Jitter Cleaner 8 O/P PCIE G2 SYNTH
8-output PCIe Gen1-2 Synthesizer
3.135V 3.465V 28MHz SOP 12.5mm*6.1mm*1mm
IC CLK GEN FREQ TIMING 48TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M