Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 8737AG-11LF

Low Skew Clock Driver, 8737 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
$ 5.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 8737AG-11LF.

Renesas

Datasheet18 pages11 years ago
Datasheet18 pages11 years ago

IHS

Components Direct

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 8737AG-11LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-03-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Texas InstrumentsLMK00725PW
Low skew, 1-to-5, differential-to-3.3-V LVPECL fanout buffer 20-TSSOP -40 to 85
1: 4 Cmos/lvttl-to-lvds Translator+ Fanout Buffer 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
MicrochipSY898533LKZ
Low Skew Clock Driver, 898533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Low Skew Clock Driver, 85304 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, 85304 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20

Descriptions

Descriptions of Renesas 8737AG-11LF provided by its distributors.

Low Skew Clock Driver, 8737 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Clock Generators & Support Products 1:4 LVPECL Fanout Buffer
Low Skew,÷1/÷2 Differential-to- 3.3V LVPECL Clock Generator
Clock Divider 4-OUT 2-IN Dual 1:2 20-Pin TSSOP Tube
IC CLK BUFFER 2:2 650MHZ 20TSSOP
3.135V 3.465V 1.7ns 650MHz SOP 6.5mm*4.4mm*1mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8737AG11LF