Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 83058AGILFT

IC CLK MULTPX 8: 1 16TSSOP / Clock Multiplexer IC 8: 1 250 MHz 16-TSSOP (0.173", 4.40mm Width)
$ 5.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 83058AGILFT.

Renesas

Datasheet15 pages10 years ago
Datasheet15 pages10 years ago

IHS

Integrated Device Technology

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 83058AGILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.207
$ 6.313
Stock
312,451
279,054
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-09-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas 83058AGILFT provided by its distributors.

IC CLK MULTPX 8:1 16TSSOP / Clock Multiplexer IC 8:1 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Clock Multiplexer 1-OUT 8-IN 1:1 16-Pin TSSOP T/R
Multiplexer, 83058 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, PDSO16
2.375V 3.465V 250MHz TSSOP-16 , 5mm*4.4mm*1mm
IC CLK MULTPX 8:1 250MHZ 16TSSOP
IC OPAMP JFET 4 CIRCUIT 14TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M