What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 71T75602S166BGGI

SRAM Chip Sync Single 2.5V 18M-Bit 512K x 36 3.5ns 119-Pin BGA Tube/Tray
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71T75602S166BGGI.

Integrated Device Technology

Datasheet28 pages4 years ago
Datasheet0 pages0 years ago
Datasheet23 pages14 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Sep 27, 2021
Verification

Alternate Parts

Price @ 1000
$ 50.464
$ 50.464
Stock
63,746
30,238
30,238
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
119
119
119
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
3.5 ns
3.5 ns
3.5 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-06-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

SRAM Chip Sync Single 2.5V 18M-Bit 1M x 18 3.5ns 119-Pin BGA Tube/Tray
SRAM Chip Sync Single 2.5V 18M-Bit 1M x 18 3.5ns 119-Pin BGA Tube/Tray
2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3ns 119-Pin BGA

Descriptions

Descriptions of Renesas 71T75602S166BGGI provided by its distributors.

SRAM Chip Sync Single 2.5V 18M-Bit 512K x 36 3.5ns 119-Pin BGA Tube/Tray
Synchronous Active BALL 3-STATE (Memory Format) Memory 85C 2.625V 18Mb 265mA
2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM
ZBT SRAM, 512KX36, 3.5ns, CMOS, PBGA119
IC SRAM 18MBIT PARALLEL 119PBGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M