What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1370D-200BGXC

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3ns 119-Pin BGA
$ 20.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1370D-200BGXC.

IHS

Datasheet29 pages22 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.58
$ 14.27
Stock
42,672
55,545
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
119
119
Memory Type
RAM, SDR, SRAM
-
Density
18 Mb
18 Mb
Address Bus Width
19 b
-
Access Time
3 ns
3 ns
Frequency
200 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-11
LTD Date2011-11-12

Related Parts

SRAM Chip Sync Single 2.5V 18M-Bit 512K x 36 3.8ns 119-Pin BGA Tube/Tray
SRAM Chip Sync Single 2.5V 18M-Bit 1M x 18 3.2ns 119-Pin BGA Tube/Tray
SRAM Chip Sync Single 2.5V 18M-Bit 1M x 18 3.2ns 119-Pin BGA Tube/Tray

Descriptions

Descriptions of Infineon CY7C1370D-200BGXC provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3ns 119-Pin BGA
Synchronous Obsolete 3-STATE 2004 SRAM Memory 0C~70C TA 3.135V 18Mb 300mA
2.25MB 512 k x 36 3.135V 300mA 3.6V 200MHz Parallel BGA
ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119
512K X 36 ZBT SRAM 3 ns PBGA119
IC SRAM 18MBIT PARALLEL 119PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1370D200BGXC