What’s new: Find the right parts faster with our redesigned experience

Learn more

Alliance Memory AS7C256A-15JCNTR

AS7C256A Series 256 kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C256A-15JCNTR.

IHS

Datasheet9 pages25 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C256A-15JCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 4.419
Stock
119,450
172,107
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
15 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-09-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

71256SA Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28
71256SA Series 256 Kb (32 K x 8) 5 V 10 ns SMT Static RAM - SOJ-28
5.0V 32K x 8 Asynchronous Static Ram
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin Molded SOJ
CY7V199CN Series 256 Kb (32 K x 8) 5 V 15 ns Static RAM - SOJ-28
Alliance MemoryAS7C256B-15JIN
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ I-Temp

Descriptions

Descriptions of Alliance Memory AS7C256A-15JCNTR provided by its distributors.

AS7C256A Series 256 kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
IC SRAM 256KBIT 15NS 28SOJ / SRAM Chip Async Single 5V 256K-bit 32K x 8 15ns 28-Pin SOJ T/R
256Kb £¨32K x 8£© 32 k x 8 4.5V 65mA 5.5V Parallel SOJ-28
Sram, 256Kb, 32K X 8, 5V, 28Pin Soj, 15Ns, Commercial Temp, A Die, T&r/ Reel |Alliance Memory AS7C256A-15JCNTR
High Speed CMOS SRAM 256KB 5V 32K x 8 28pin SOJ
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
Static Random Access Memory (SRAM)
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C256A15JCNTR