What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 71024S15TYGI8

5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout

$ 4.62
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71024S15TYGI8.

Renesas

Datasheet9 pages5 years ago
Datasheet9 pages5 years ago

IHS

Integrated Device Technology

Newark

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Mar 30, 2021
Verification

Inventory History

3 month trend:
-84.52%

Alternate Parts

Price @ 1000
$ 4.62
$ 4.74
Stock
102,525
86,773
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
32
32
Memory Type
CMOS
CMOS
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Renesas71024S15YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
Alliance MemoryAS7C1024B-15TJCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024B-15JCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1025C-15JIN
e3/e6 Surface Mount Tube SRAM - Asynchronous ic memory 15ns 20.955mm 1Mb 5V

Descriptions

Descriptions of Renesas 71024S15TYGI8 provided by its distributors.

5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 85C 5.5V 1Mb 155mA
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ T/R
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
存储器, SRAM, 1MB, -40 至 85 度 C;
Static Random Access Memory (SRAM)
4.5V~5.5V 1Mbit SOJ-32 SRAM ROHS
Renesas Electronics SRAM, 1Mbit

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M