Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 70V27L20PFGI

IDT70V27L Series 512 kb (32 K x 16) 3 to 3.6 V 20 ns SMT Static RAM - TQFP-100
$ 119.91
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70V27L20PFGI.

Integrated Device Technology

Datasheet22 pages7 years ago
Datasheet22 pages7 years ago

Renesas

IHS

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jan 14, 2019
Verification

Inventory History

3 month trend:
-96.97%

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

SRAM Chip Async Dual 3.3V 512K-Bit 32K x 18 20ns 100-Pin TQFP Tray
70V27S/L Series 512 Kb (32 K x 16) 3.6V High Speed Dual Port Static RAM-TQFP-100
SRAM Chip Async Dual 3.3V 512K-Bit 32K x 16 15ns 100-Pin TQFP T/R
512Kb (64K x 8) 64k x 8 3V 280mA 3.6V 200MHz Parallel 8-bit QFP SMD 14mm × 14mm × 1.4mm Memory
SRAM Chip Async Dual 5V 512K-Bit 32K x 16 15ns 100-Pin TQFP
SRAM Chip Async Dual 3.3V 576K-Bit 32K x 18 15ns 100-Pin TQFP

Descriptions

Descriptions of Renesas 70V27L20PFGI provided by its distributors.

IDT70V27L Series 512 kb (32 K x 16) 3 to 3.6 V 20 ns SMT Static RAM - TQFP-100
SRAM Chip Async Dual 3.3V 512K-bit 32K x 16 20ns 100-Pin TQFP Tray
Renesas Electronics SRAM, 512Kbit, 100-Pin, SMD, 16-Bit, TQFP-100
SRAM, Dual Port SRAM, 512 Kbit, 32K x 16bit, TQFP, 100 Pins, 3 V
Multi-Port SRAM, 32KX16, 20ns, CMOS, PQFP100
IC SRAM 512KBIT PARALLEL 100TQFP "SRAM - Dual Port, Asynchronous Memory IC 512Kbit Parallel 20 ns 100-TQFP (14x14)"
3V~3.6V 512Kbit TQFP-100(14x14) SRAM ROHS
SRAM, 512KBIT, 32KX16BIT, 20NS, TQFP-100
IC SRAM 512KBIT PARALLEL 100TQFP
Sram, 512Kbit, 32Kx16Bit, 20Ns, Tqfp-100; Memory Size:512Kbit; Sram Memory Configuration:32K X 16Bit; Supply Voltage Range:3V To 3.6V; Memory Case Style:Tqfp; No. Of Pins:100Pins; Access Time:20Ns; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Renesas Electronics Corporation 70V27L20PFGI

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M