Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 70V24L15PFGI

64Kb (4K x 16) 3V 205mA 3.6V Parallel 16bit TQFP-100 SMD 14mm × 14mm × 1.4mm
$ 69.095
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70V24L15PFGI.

IHS

Datasheet0 pages0 years ago

Renesas

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Oct 23, 2019
Verification

Inventory History

3 month trend:
+55.22%

Alternate Parts

Price @ 1000
$ 69.095
$ 55.785
$ 55.785
Stock
61,584
138,762
138,762
Authorized Distributors
6
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
SRAM
SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
24 b
24 b
24 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

SRAM Chip Async Dual 3.3V 64K-Bit 4K x 16 20ns 100-Pin TQFP Tray
64Kb (4K x 16) 4 k x 16 3V 180mA 3.6V Parallel 16bit TQFP-100 SMD mount 14mm*14mm*1.4mm
64Kb £¨4K x 16£© 4 k x 16 3V 195mA 3.6V Parallel 16bit QFP , 14mm*14mm*1.4mm
Rochester ElectronicsCY7C024AV-25AXC
IC SRAM 64KBIT 25NS 100TQFP / SRAM Chip Async Dual 3.3V 64K-bit 4K x 16 25ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 64K-Bit 4K x 16 25ns 100-Pin TQFP
CY7C024AV Series 64 kb (4 K x 16) 3.3 V 20 ns Dual-Port Static RAM -TQFP-100

Descriptions

Descriptions of Renesas 70V24L15PFGI provided by its distributors.

64Kb (4K x 16) 3V 205mA 3.6V Parallel 16bit TQFP-100 SMD 14mm × 14mm × 1.4mm
SRAM Chip Async Dual 3.3V 64K-Bit 4K x 16 15ns 100-Pin TQFP Tray
SRAM, Dual Port SRAM, 64 Kbit, 4K x 16bit, TQFP, 100 Pins, 3 V
Sram, 64Kbit, -40 To 85 Deg C; |Renesas Electronics Corporation 70V24L15PFGI
SRAM, 64KBIT, -40 TO 85 DEG C; Available until stocks are exhausted
HIGH-SPEED 3.3V8/4K x 18 DUAL-PORT8/4K x 16 DUAL-PORTSTATIC RAM
Multi-Port SRAM, 4KX16, 15ns, CMOS, PQFP100
IC SRAM 64KBIT PARALLEL 100TQFP
存储器, SRAM, 64KB, -40 至 85 度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M