Renesas 7025L15PFG

128Kb (8K x 16) Memory 4.5V-5.5V 260mA Parallel 16bit QFP SMD 14mm × 14mm × 1.4mm
$ 69.118
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7025L15PFG.

IHS

Datasheet0 pages0 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Oct 7, 2019
Verification

Inventory History

3 month trend:
-70.71%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 69.118
$ 72.68
Stock
78,654
107,020
Authorized Distributors
5
5
Case/Package
TQFP
TQFP
Number of Pins
100
100
Memory Type
SRAM
RAM, SDR, SRAM
Density
128 kb
128 kb
Address Bus Width
26 b
26 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

S-PQFP-G100 Surface Mount Tray 8KX18 ic memory 15ns 14mm 147456bit 4.5V
Renesas7025L55PF
SRAM Chip Async Dual 5V 128K-Bit 8K x 16 55ns 100-Pin TQFP
Dual Port SRAM (Asynchr.), 128Kb, 8Kx16, 25ns, 4.5/5.5V, QFP(100), 0°C to 70°C, Tray
S-PQFP-G100 Surface Mount Tray 8KX16 ic memory 25ns 14mm 131072bit 4.5V
SRAM, Dual Port, Dual Port SRAM, 128 Kbit, 8K x 16bit, TQFP, 100 Pins, 4.5 V
Renesas7025S35PF
Multi-Port SRAM, 8KX16, 35ns, CMOS, PQFP100

Descriptions

Descriptions of Renesas 7025L15PFG provided by its distributors.

128Kb (8K x 16) Memory 4.5V-5.5V 260mA Parallel 16bit QFP SMD 14mm × 14mm × 1.4mm
SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 15ns 100-TQFP
SRAM Chip Async Dual 5V 128K-Bit 8K x 16 15ns 100-Pin TQFP Tray
Multi-Port SRAM, 8KX16, 15ns, CMOS, PQFP100
4.5V~5.5V 128Kbit TQFP-100(14x14) SRAM ROHS
7025L 8KX16, 128K, 5V DUAL-PORT RAM
IC SRAM 128KBIT PARALLEL 100TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M