Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 5T30553DCGI

PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 5T30553DCGI.

Renesas

Datasheet9 pages27 years ago
Datasheet9 pages27 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas 5T30553DCGI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-02-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Renesas553MILF
Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas524MILF
Low Skew Clock Driver, 524 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas553SDCGI
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N Tube
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive 8-Pin SOIC N T/R / IC CLK BUFFER 1:4 200MHZ 8SOIC
LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz

Descriptions

Descriptions of Renesas 5T30553DCGI provided by its distributors.

PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
IC CLK BUFFER 1:4 200MHZ 8SOIC / Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Clock Fanout Buffer 4-OUT 8-Pin SOIC N Tube
CLOCK BUFFER, 200MHZ, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Clock Buffer, 200Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 5T30553DCGI
Renesas Electronics Clock buffer, single input, 8Pin

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M