Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 54FCT573ATLB

Surface Mount Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 8.9mm 9.8ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 54FCT573ATLB.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

Integrated Device Technology

Alternate Parts

Price @ 1000
$ 14.035
$ 14.035
Stock
15,950
186,368
186,368
Authorized Distributors
0
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Logic Function
Latch
D-Type
D-Type
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Propagation Delay
5.6 ns
7.2 ns
7.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-02-10
LTD Date2023-08-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Surface Mount Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 8.9mm 9.8ns
8ns Non-inverting Tristate 1 4.5V 5.5V D-Type Transparent Latch FCT 1 LCC SMD mount
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
D Latch, 10H Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, PQCC20
D Latch, 10H Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, PQCC20
D Latch, 10H Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, PQCC20

Descriptions

Descriptions of Renesas 54FCT573ATLB provided by its distributors.

Surface Mount Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 8.9mm 9.8ns
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
NON-INV OCTAL TRANSPARENT LATCH
LCC-20(8.89x8.89) Latches ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M