What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 307GI-03LF

Programmable PLL Clock Synthesizer Single 16-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 307GI-03LF.

Renesas

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas 307GI-03LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-01-06
LTD Date2022-07-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Renesas307G-03LF
Programmable PLL Clock Synthesizer Single 16-Pin TSSOP Tube
Renesas307G-03LFT
Programmable PLL Clock Synthesizer Single 16-Pin TSSOP T/R
InfineonCY24293ZXI
CY24293 Series 3.6 V 200 MHz Two Outputs PCI-Express Clock Generator - TSSOP-16
InfineonCY24293ZXC
Clock Generator 25MHz Input 200MHz Output 16-Pin TSSOP Tube
InfineonCY24293ZXCT
PLL Clock Synthesizer Single 16-Pin TSSOP T/R
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL

Descriptions

Descriptions of Renesas 307GI-03LF provided by its distributors.

Programmable PLL Clock Synthesizer Single 16-Pin TSSOP Tube
Clock Drivers & Distribution SERIAL PROGRAMMABLE CLOCK SOURCE
Clock Generator, 270MHz, CMOS, PDSO16
Serially Programmable Clock Source
PROGRAMMABLE CLOCK, 270MHZ, -40TO85DEG C;
Tin DUAL Active GULL WING (Type) IC 7Weeks -40C 5mm 24mA
IC CLK SOURCE SRL PROGR 16-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 307GI03LF