Renesas 1893CFLFT

RoHS Compliant DUAL INTERFACE CIRCUIT COMMERCIAL (Protocol) (Function) 70C 100Mbps 160mA 15.9mm
$ 3.91
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 1893CFLFT.

IHS

Datasheet127 pages28 years ago

SHENGYU ELECTRONICS

Renesas

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion K - May 13, 2010
Verification

Inventory History

3 month trend:
-87.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.91
$ 3.96
Stock
158,195
238,540
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
SSOP
SSOP
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

MicrochipKSZ8721B
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721SL
KS8721SL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721BI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, SSOP, 48
Texas InstrumentsSN74ALVC16334DL
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74CBTR16861DL
IC BUS SWITCH 10 X 1:1 48SSOP / Bus Switch 10 x 1:1 48-SSOP
Texas InstrumentsSN74ALVCF162834LR
3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Renesas 1893CFLFT provided by its distributors.

RoHS Compliant DUAL INTERFACE CIRCUIT COMMERCIAL (Protocol) (Function) 70C 100Mbps 160mA 15.9mm
1 3.14V 3.47V 10Mbps,100Mbps SSOP-48 SMD mount 15.9mm*7.5mm*2.3mm
3.3V 10Base-T/100Base-TX Integrated PHYceiver
Parallel SSOP-48-300mil Ethernet ICs ROHS
PHY 1-CH 10Mbps/100Mbps 48-Pin SSOP T/R
Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER
PHYCEIVER LOW PWR 3.3V 48-SSOP
Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M