Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renco RL-3316-470

Inductor Power Wirewound 470uH 20% 100KHz 0.5A 1.27Ohm DCR T/R
$ 0.482

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Renco RL-3316-470.

IHS

Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.482
$ 1.12
Stock
3,600
2,837
Authorized Distributors
2
2
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.27 Ω
1.27 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Descriptions

Descriptions of Renco RL-3316-470 provided by its distributors.

Inductor Power Wirewound 470uH 20% 100KHz 0.5A 1.27Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 5137
SMD Power Inductors

Manufacturer Aliases

Renco has several brands around the world that distributors may use as alternate names. Renco may also be known as the following names:

  • RENCO ELECTRONICS
  • Renco Electronics Inc
  • RENCO MFG
  • RENCO ELECTR
  • RENCO ELE
  • RENCOELECTRO
  • Renco USA
  • Renco Electronic
  • RENC
  • RENCOELEC
  • RENCO ELECTRONICSINCS