What’s new: Find the right parts faster with our redesigned experience

Learn more

Red Lion Controls ZBH01002

Encoder Quadrature 100 Ppr 6-PIN Ms Conn 0 to 100 Degc, Zbh Series
$ 737.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZBH01002.

RS (Formerly Allied Electronics)

Datasheet4 pages15 years ago

Inventory History

3 month trend:
-19.05%

Related Parts

Transducer, Position; Plastic; + 15%; gt 1 million cycles; 1.81 in.; 10 Kilohms
Industrial Motion & Position Sensors DOES NOT incl MAGNET 4 mA to 20 mA output
OPB900 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch
OPB810W Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin

Descriptions

Descriptions of Red Lion Controls ZBH01002 provided by its distributors.

ENCODER QUADRATURE 100 PPR 6-PIN MS CONN 0 TO 100 DEGC, ZBH SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
ENCODER OPTICAL QUAD CONNECTOR
Red Lion Controls Zb H 100Ppr Dual Chnl
Shaft Encoder Encoder 6000 RPM 100 PPR
Red Lion 100 PPR 6-Pin MS Connector
Encoder,250 mA Max,Shaft- Mounted
Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:100Ppr; No. Of Detents:0 Detents; Orientation:-; Push Switch:Without Push Switch; Encoder Output:Quadrature; Encoder Mounting:Panel Mount; Ip Rating:- Rohs Compliant: Yes |Red Lion ZBH01002

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC