Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls IFMR0066

DIP Programmable Trip Frequency 1PDT 5A Relay Output Din Rail Mount Green Plastic Housing

$ 352.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls IFMR0066.

RS (Formerly Allied Electronics)

Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet3 pages21 years ago

Newark

Related Parts

Red Lion ControlsIFMA0065
IFMA FREQUENCY TO ANALOG CONVERTER, DIN RAIL MOUNT, POWER: 85-250 VAC
OmronE53-R
Module; 4; 250 VAC; 5 A; 190 ms; UL Listed, CSA Certified, CE Marked
Weidmuller8449080000
Weidmuller MCZ SERIES Surge protection for instrumentation and control 230 V 230 V 230 V 1 25 A
Phoenix Contact2865984
Phoenix Contact Scheidingsschakelversterker MACX MCR-EX-SL-2NAM-R-UP - 2865984

Descriptions

Descriptions of Red Lion Controls IFMR0066 provided by its distributors.

DIP PROGRAMMABLE TRIP FREQUENCY 1PDT 5A RELAY OUTPUT DIN RAIL MOUNT GREEN PLASTIC HOUSING
SPEED SWITCH, AC POWERED; Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current; No. of Output Channels:-; Accuracy %:0.1%; Output Accuracy:-; Supply Voltage:250VAC; No. of Channels:-; Signal Condi
Isolation Amplifier; Acondicionador De Señal, Entrada:Current, Voltage; Acondicionador De Señal, Salida:Current; Número De Canales De Salida:-; Precisión %:0.1%; Núm. De Canales:-; Tensión De Alimentación Mín.:9Vdc; Anchura:3.12" |Red Lion IFMR0066
SPEED SWITCH, AC POWERED; Voltage, Supply Max:250V ac; Voltage, Supply Min:85V ac; Approval Bodies:CE, cRUus, UL; External Depth:106.7mm; External Length / Height:79.2mm; Mounting Type:DIN Rail; Max Supply Frequency:62Hz; Min Supply Frequency:48Hz; Percentage Accuracy:0.1%; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Time, Response Max:10s; Time, Response Min:5ms; Voltage, Supply AC Max:250V ac; Voltage, Supply AC Min:85V ac; Width, External:27.5mm

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC