Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls IFMA0065

Ifma Frequency to Analog Converter, Din Rail Mount, Power: 85-250 VAC
$ 368.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls IFMA0065.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Red Lion ControlsIFMR0066
DIP PROGRAMMABLE TRIP FREQUENCY 1PDT 5A RELAY OUTPUT DIN RAIL MOUNT GREEN PLASTIC HOUSING
OmronE53-R
Module; 4; 250 VAC; 5 A; 190 ms; UL Listed, CSA Certified, CE Marked
Weidmuller8449080000
Weidmuller MCZ SERIES Surge protection for instrumentation and control 230 V 230 V 230 V 1 25 A
Phoenix Contact2865984
Phoenix Contact Scheidingsschakelversterker MACX MCR-EX-SL-2NAM-R-UP - 2865984
Phoenix Contact2865793
Phoenix Contact Voedings-/ingangsscheidingsmodulen MACX MCR-EX-SL-RPSSI-I-UP - 2865793

Descriptions

Descriptions of Red Lion Controls IFMA0065 provided by its distributors.

IFMA FREQUENCY TO ANALOG CONVERTER, DIN RAIL MOUNT, POWER: 85-250 VAC
Frequency/Analog Converter; Signal Conditioner Input:Frequency; Signal Conditioner Output:Current, Voltage; No. Of Output Channels:4Channels; Accuracy:0.1%; Output Accuracy:± 0.1%; Supply Voltage:250Vac; No. Of Channels:- Rohs Compliant: Yes |Red Lion Controls IFMA0065
Module Type = Signal Conditioner / Input Type = Frequency / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/5 ... 10 VDC / Analogue Output Type = 0/4 ... 20 mA / Input Frequency kHz = 25 / Operating Voltage Min. VAC = 85 / Operating Voltage Max. VAC = 250 / Isolation Input Type = 3-Way / Accuracy % = 0.1 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = IFMA

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC