Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls CUB4I020

Meter, DC Current Meter Type, +199.9 Muadc to +199.9 Madc, 199.9 Madc (max.)
$ 232
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB4I020.

RS (Formerly Allied Electronics)

Datasheet8 pages19 years ago
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-100%

Related Parts

Red Lion ControlsCUB4V000
CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65
Red Lion ControlsPAXLID00
PAX LITE PANEL METER/AMMETER, LED, RANGE 199.9 UADC-1.999 ADC, CUT-OUT 3.62X1.77"
Red Lion ControlsCUB4I000
PANEL METER, AMMETER, ELEC, LCD, RANGE +/-199.9 UADC-+/-199.9 MADC, CUT-OUT 2.68X1.3"
SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
PANEL METER, 3.5 DIGIT LCD, 24-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 4-20MA

Descriptions

Descriptions of Red Lion Controls CUB4I020 provided by its distributors.

METER, DC CURRENT METER TYPE, +199.9 MUADC TO +199.9 MADC, 199.9 MADC (MAX.)
Digital Panel Meter, DC Current, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC
Red Lion Controls Cub4 Dc Current Meter Red Negative Imag
RED BACKLIT FOUR SELECTABLE DC RANGES SELECTABLE DECIMAL POINTS SCREW CLAMP TERM SEALED NEMA4X ENCL
AMMETER 199.9MA LCD PANEL MOUNT
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Digital Panel Meters,LCD,CUB4I
Panel Meter, 3.5-Digit, Dc Current, 28V; No. Of Digits/Alpha:3.5; Meter Function:Dc Current; Meter Range:0Μa To 199.9Μa, 0Ma To 1.999Ma, 0Ma To 19.99Ma, 0Ma To 199.9Ma; Digit Height:15.2Mm; Panel Cutout Height:33Mm Rohs Compliant: Yes |Red Lion CUB4I020

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC