Diodes Inc. ZMM5257B

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZMM5257B.

IHS

Datasheet4 pages10 years ago
Datasheet8 pages13 years ago
Datasheet2 pages14 years ago
Datasheet3 pages27 years ago
Datasheet3 pages19 years ago
Datasheet4 pages25 years ago
Datasheet3 pages23 years ago

Mouser

CAD Models

Download Diodes Inc. ZMM5257B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5257B
1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
MMSZ5257BT1 Series 500 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-123
1N5257B Series 33 V 200 mA 500 mW Small Signal Zener Diode - DO-35
Zener Diode Single 33V 5% 58Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemi1N5257BTR
1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC

Descriptions

Descriptions of Diodes Inc. ZMM5257B provided by its distributors.

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diodes 0.5W 33V 5%
DIO ZENER GLASS 33V 500MW LL-34

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated