Diodes Inc. MP158

Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MP158.

IHS

Datasheet5 pages7 years ago

Mouser

B+D Enterprises

Alternate Parts

Price @ 1000
$ 1.14
$ 2.38
$ 2.38
Stock
300
80,409
80,409
Authorized Distributors
2
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
-
Screw
Screw
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
-
800 V
800 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. MP158 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN
Bridge Rectifier, MP-15, 15A, 800V, Bridge
Bridge Rectifiers 15A 800V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated