Diodes Inc. MB3510

Diode Rectifier Bridge Single 1KV 35A 4-Pin MB-35
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MB3510.

IHS

Datasheet3 pages19 years ago
Datasheet4 pages20 years ago
Datasheet2 pages22 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago

Electro Sonic

Mouser

TME

Inventory History

3 month trend:
-42.66%

Alternate Parts

Price @ 1000
$ 0.98
$ 2.738
$ 2.738
Stock
10,185
116,276
116,276
Authorized Distributors
2
6
6
Average Rectified Current
-
35 A
35 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw
Screw, Through Hole
Screw, Through Hole
Case/Package
-
Module
Module
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1988-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-31
LTD Date2010-08-30

Descriptions

Descriptions of Diodes Inc. MB3510 provided by its distributors.

Diode Rectifier Bridge Single 1KV 35A 4-Pin MB-35
BRIDGE RECT 1PHASE 1KV 35A MB
RECTFR BRIDGE SGL 1KV 35A 4PIN MB-35
35 AMP BRIDGE RECTIFIER

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated