Diodes Inc. FR107-T

Diode Switching 1KV 1A 2-Pin DO-41 T/R
$ 0.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FR107-T.

IHS

Datasheet7 pages10 years ago
Datasheet2 pages23 years ago

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. FR107-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.15
$ 0.15
Stock
74,620
425,005
425,005
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2009-05-05
LTD Date2009-08-02

Descriptions

Descriptions of Diodes Inc. FR107-T provided by its distributors.

Diode Switching 1KV 1A 2-Pin DO-41 T/R
DIODE GEN PURP 1KV 1A DO41
FAST RECOVERY RECTFR 1KV 1A 2PIN DO-41
30A 500ns 5mA 1A DO-41 TH
Rectifier Diode

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR107T