Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FM4004-W

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FM4004-W.

IHS

Datasheet8 pages9 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-0.43%

CAD Models

Download Diodes Inc. FM4004-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.052
$ 0.052
Stock
370,554
790,649
790,649
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
1.8 µs
1.8 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. FM4004-W provided by its distributors.

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Diode Switching Si 400V 1A 2-Pin SMA T/R
DIODE GEN PURP 400V 1 A SMA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM4004W