Diodes Inc. DB107S-T

Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DB-S T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DB107S-T.

IHS

Datasheet6 pages7 years ago

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. DB107S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.273
$ 0.273
Stock
110,911
1,295,287
1,295,287
Authorized Distributors
4
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Diodes Inc. DB107S-T provided by its distributors.

Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DB-S T/R
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated