Diodes Inc. BZX55C20

Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.014
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX55C20.

IHS

Datasheet8 pages6 years ago
Datasheet3 pages14 years ago
Datasheet5 pages20 years ago
Datasheet3 pages19 years ago
Datasheet4 pages21 years ago

TME

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. BZX55C20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.055
$ 0.055
Stock
11,300
245,580
245,580
Authorized Distributors
3
2
2
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
-
19.95 V
19.95 V
Tolerance
-
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. BZX55C20 provided by its distributors.

Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER 20V 500MW DO-34
Zener Diodes 500mW 5% Izt=5ma

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated