onsemi BZX55C20

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 15V 500mW 20V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C20.

Upverter

Technical Drawing1 page7 years ago

IHS

element14

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.141
$ 0.141
Stock
245,986
93,357
93,357
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
19.95 V
20 V
20 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 20V 6% 500mW 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 22V 6% 500mW Automotive 2-Pin DO-35 T/R
onsemiBZX55C22
Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N6007B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 15V 500mW 20V
onsemi1N6009B
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX55C20 provided by its distributors.

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 15V 500mW 20V
Zener Diode, 20V V(Z), 5.76%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Diode Single 19.95V 5% 55Ohm 500mW 2-Pin DO-35 Bulk
ZENER DIODE, 500mW, 20V, DO-35; Zener Vo; Zener Voltage Vz Typ:21.1V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Termination Type:Axial Leaded; Test Current:5mA
Zener Diode; Zener Voltage Typ, Vz:20V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55/C20