Diodes Inc. BC846-T

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.071

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC846-T.

IHS

Datasheet2 pages22 years ago

Inventory History

3 month trend:
-6.92%

CAD Models

Download Diodes Inc. BC846-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.071
$ 0.023
Stock
4,521
17,982,909
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
400 mV
hFE Min
110
110
Power Dissipation
-
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-27

Descriptions

Descriptions of Diodes Inc. BC846-T provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846T