Nexperia BC846,215

BC846 Series 65 V 100 mA SMT NPN General Purpose Transistor - SOT-23
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC846,215.

Future Electronics

Datasheet11 pages4 years ago

IHS

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-16.33%

CAD Models

Download Nexperia BC846,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC846CMTF
100 mA, 65 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTC114ET
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Diodes Inc.BC846B-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.DDTC113TCA-7-F
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Nexperia BC846,215 provided by its distributors.

BC846 Series 65 V 100 mA SMT NPN General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
200mV @ IC =100 mA; IB = 5 mA; Tamb = 25 °C NPN 250mW 6V 15nA 80V 65V 100mA SOT-23 SMD mount
Trans GP BJT NPN 65V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
Bipolar Transistors (BJT); BC846,215; NEXPERIA; NPN; 3
TRANSISTOR NPN 65V 100MA SOT23
100 mA 65 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):110 ;RoHS Compliant: Yes
TRANSISTOR, NPN, 65V, SOT-23, REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:110; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC846,215"
  • BC846,215.
  • BC846215