Diodes Inc. BAV70-T

Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV70-T.

IHS

Datasheet5 pages10 years ago
Datasheet7 pages12 years ago
Datasheet3 pages23 years ago
Datasheet2 pages25 years ago
Datasheet3 pages21 years ago

Ciiva

Mouser

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.032
$ 0.032
Stock
186,413
64,757,900
64,757,900
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. BAV70-T provided by its distributors.

Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon
switching diode
Ciiva

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70T