Diodes Inc. BAS19

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS19.

IHS

Datasheet5 pages8 years ago
Datasheet7 pages12 years ago
Datasheet1 page16 years ago
Datasheet3 pages24 years ago
Datasheet2 pages25 years ago
Datasheet2 pages19 years ago
Datasheet2 pages25 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
322,891
17,769,924
17,769,924
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2008-01-25
LTD Date2008-07-25

Descriptions

Descriptions of Diodes Inc. BAS19 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB
Signal-Switching Diode, Recovery Time - 75ns
switching diode
Ciiva

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated