Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS16

100V 500mA 4ns 1μA 215mA Freestanding SOT-23 SMD mount 3mm*1.4mm*1.15mm
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS16.

Official Datasheet10 years ago

Inventory History

3 month trend:
-4.03%

CAD Models

Download Diodes Inc. BAS16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.042
$ 0.042
Stock
15,134
14,197,627
14,197,627
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
1 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. BAS16 provided by its distributors.

100V 500mA 4ns 1μA 215mA Freestanding SOT-23 SMD mount 3mm*1.4mm*1.15mm
Diode Switching 100V 0.15A 3-Pin SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.2A
switching diode
Ciiva

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS-16