MCC 6A8-TP

Diode, Rectifier, Vr 800V, If 6A, Pkg R-6, Vf 0.95V, Cj 150PF, Tj +125DEGC, Cs 400A
$ 0.2
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 6A8-TP.

IHS

Datasheet3 pages8 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.2
$ 0.144
$ 0.144
Stock
50,979
547,394
547,394
Authorized Distributors
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
R
R
R
Forward Voltage
950 mV
900 mV
900 mV
Reverse Voltage (DC)
-
800 V
800 V
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-04-30
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-10-24
LTD Date2027-04-24

Related Parts

DIODE, RECTIFIER, VR 400V, IF 6A, PKG R-6,VF 0.95V, CJ 150PF, TJ +125DEGC, CS 400A
DIODE, RECTIFIER, VR 50V, IF 6A, PKG R-6,VF 0.95V, CJ 150PF, TJ +125C, CS 400A, IR 10UA
DIODE, RECTIFIER, VR 200V, IF 6A, PKG R-6,VF 0.95V, CJ 150PF, TJ +125DEGC, CS 400A
Diodes Inc.6A2-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
Diodes Inc.6A1-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
Diodes Inc.6A6-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon

Descriptions

Descriptions of MCC 6A8-TP provided by its distributors.

DIODE, RECTIFIER, VR 800V, IF 6A, PKG R-6,VF 0.95V, CJ 150PF, TJ +125DEGC, CS 400A
6A8 Series 800 V 6 A Through-Hole Standard Diode Rectifier - R-6
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon
Diode Switching 800V 6A 2-Pin Case R-6 T/R
800V 400A 10μA 6A Freestanding R-6 Through hole mounting 9.1mm(height)

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6A8TP