Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 2N4401

Trans GP BJT NPN 40V 0.6A 600mW 3-Pin TO-92
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N4401.

IHS

Datasheet7 pages7 years ago
Datasheet3 pages23 years ago
Datasheet2 pages22 years ago
Datasheet3 pages26 years ago

Master Electronics

Inventory History

3 month trend:
-7.42%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.07
$ 0.07
Stock
17,496
816,096
816,096
Authorized Distributors
4
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
-
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-12-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. 2N4401 provided by its distributors.

Trans GP BJT NPN 40V 0.6A 600mW 3-Pin TO-92
DC Components 2N4401 Transistor NPN TO92 40V
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Transistor, Power Rating - 0.6W, Polarity - NPN, DC Collector/Base Gain hfe Min - 20, DC Current Gain hFE Max - 300
Small Signal Bipolar Transistor

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated