Diodes Inc. 1N4755A-T

Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4755A-T.

IHS

Datasheet8 pages10 years ago
Datasheet3 pages10 years ago

Future Electronics

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
240,890
921
921
Authorized Distributors
4
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
43 V
43 V
43 V
Tolerance
5 %
-
-
Power Dissipation
1 W
-
-
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N4755A
1N4755A Series 1 W 43 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 43V 5% 1W 2-Pin DO-41 Ammo
onsemi1N4754A
1N4754 Series 1 W 39 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4754A-T
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 47V 5% 80Ohm 1300mW Automotive 2-Pin DO-41 Ammo / DIODE ZENER 47V 1.3W DO41
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo

Descriptions

Descriptions of Diodes Inc. 1N4755A-T provided by its distributors.

Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE DO-41 1W 43V ROHS 40V SERIES ROHS 3K<AZ
Diode Zener Single 43V 5% 1000mW 2-Pin DO-41 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated