Diodes Inc. 1N4755A

Zener Diode, 43V V(Z), 1W, Silicon, Unidirectional, DO-41
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4755A.

IHS

Datasheet7 pages12 years ago
Datasheet5 pages20 years ago
Datasheet4 pages20 years ago
Datasheet3 pages18 years ago
Datasheet2 pages23 years ago
Datasheet3 pages19 years ago
Datasheet3 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.099
Stock
921
921
Authorized Distributors
3
3
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
43 V
43 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
70 Ω
70 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1977-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. 1N4755A provided by its distributors.

Zener Diode, 43V V(Z), 1W, Silicon, Unidirectional, DO-41
Diodes - Zener USE 583-1N4755A-B HISTX 583-1N4755A-B
DIODE ZENER 43 V 1W DO-41G
TVS Diode 5μA 43V 70Ω 1W DO-204-AL
1N4755A, Diodes Inc / Zetex

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated