Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1N4148

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
$ 0.008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148.

IHS

Datasheet4 pages4 years ago
Datasheet3 pages14 years ago
Datasheet1 page20 years ago
Datasheet6 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages27 years ago
Datasheet5 pages21 years ago
Datasheet4 pages23 years ago
Datasheet4 pages23 years ago
Datasheet3 pages0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-1.97%

CAD Models

Download Diodes Inc. 1N4148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.018
$ 0.018
Stock
156,325
807,596
807,596
Authorized Distributors
3
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-35-2
DO-35-2
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
1 µA
50 µA
50 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-08-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-02-20
LTD Date2014-02-20

Descriptions

Descriptions of Diodes Inc. 1N4148 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
Rectifier Diode Switching 75V 0.3A 4ns 2-Pin DO-35
100V 1A 4ns 50μA 150mA DO-204-AH Through hole mounting
Switching Diodes, 75V, DO-35, RoHS
Lite-On SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N4148
  • 1N 4148
  • 1N4148###
  • 1N4148??????????????
  • 1N4148@@
  • 1N4148@@@#