Recom Power RV-1215D

2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 12; V. Out: +/-15; mA. Out: +/-66
$ 17.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RV-1215D.

IHS

Datasheet6 pages6 years ago

Recom Power

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-22.67%

CAD Models

Download Recom Power RV-1215D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiKA3525A
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16
onsemiMC34067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
260kHz(Typ) 80% 6W 200mA, 200mA -15V 36V 21.6V Fixed DIP TH 32.25mm(L) × 21.35mm(W)
Module DC-DC 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin DIP
Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 12-Pin DIP

Descriptions

Descriptions of Recom Power RV-1215D provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 12; V. Out: +/-15; mA. Out: +/-66
DC-DC CONVERTER, DIP24 MINI 6KV , DUAL, 2W, +/-15V, +/-66MA, RV-S_D SERIES
2W DC/DC Converter, ECONOLINE, DIP24 Mini, 6kV, Unregulated
Module DC-DC 12VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 14-Pin DIP Module Tube
Very high isolation in a small size are the main features of this miniature DIP24 converter, ideal for highly sophisticated industrial, test and measurement where board space is at a premium.
Dc-Dc Converter, Medical, 2 O/P, 2W, Dip; Power Supply Applications:-; Dc/Dc Converter Type:Mini Dip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:66Ma Rohs Compliant: Yes |Recom Power RV-1215D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002350
  • RV1215D