Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RSO-4812S

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 12; mA. Out: 83
$ 18.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RSO-4812S.

Electro Sonic

Datasheet5 pages7 years ago

Sager Electronics

Recom Power

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RSO-4812S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRS3-4812S
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Recom PowerRS-4812S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 166
Recom PowerRSO-4805S
Module DC-DC 48VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RSO-4812S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 83
Module DC-DC 48VIN 1-OUT 12V 0.083A 1W Medical 7-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 36-72Vin 12Vout
RECOM ISO DC-DC CONVERTER, VIN 36 TO 72V DC, VOUT 12V DC, I/O ISOLATION 1000V DC
High-power-density, an industrial temperature range of -40°C to +100°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002691
  • RSO4812S