Recom Power RS-4812S

2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 12; mA. Out: 166
$ 19.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-4812S.

Recom Power

Datasheet3 pages9 years ago

TME

Sager Electronics

Future Electronics

Newark

CAD Models

Download Recom Power RS-4812S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRS3-4812S
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Murata Power SolutionsNDL4809SC
DC/DC Power Supply Single-OUT 9V 0.222A 2W 7-Pin SIP Tube
Recom PowerRSO-4812S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 83
Recom PowerRS-4805S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of Recom Power RS-4812S provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 166
RS Series 12 V 166 mA 2 W Single Output DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 36-72Vin 12Vout
Module DC-DC 48VIN 1-OUT 12V 0.166A 2W 7-Pin SIP Tube
DC-DC CONVERTER, OUT 12VDC, IN 36 TO 72VDC, THRU-HOLE, ENCAPSULATED, 2W, 1
DC/DC CONV, 2W, 12V, 0.166A, SIP;
DC/DC CONV, 2W, 12V, 0.166A, SIP; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 166mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000728