Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RSO-2412S

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: 12; mA. Out: 83
$ 17.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RSO-2412S.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-32.41%

CAD Models

Download Recom Power RSO-2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRSO-2415S
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 7-Pin SIP Module Tube
Murata Power SolutionsNMF2412SC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
Recom PowerRS-2412S
Module DC-DC 24VIN 1-OUT 12V 0.166A 2W 7-Pin SIP Tube
Recom PowerRSO-2415S/H3
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W Medical 7-Pin SIP Module Tube
Murata Power SolutionsNMF2415SC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RSO-2412S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 83
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W Medical 7-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin 12Vout
RECOM ISO DC-DC CONVERTER, VIN 18 TO 36V DC, VOUT 12V DC, I/O ISOLATION 1000V DC
RSO Series 1 W Single Output 12 V DC/DC Converter - SIP-8
DC DC CONVERTER 12V 1W / 1 Watt SIP8 Isolated Single & Dual Output
DC/DC Mod 18-36V to 12V 1W 1kV
Dc-Dc Converter, Medical, 12V, 0.083A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:83Ma Rohs Compliant: Yes |Recom Power RSO-2412S
CONV DC/DC 1W SNGL 12V OUT SIP8
High-power-density, an industrial temperature range of -40°C to +100°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002263
  • RSO2412S