Recom Power RS3-0512S

RS3-S Series 12 V 250 mA 3 W Single Output Isolated Shielded DC/DC Converter
$ 17.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-0512S.

IHS

Datasheet6 pages7 years ago

Sager Electronics

Recom Power

Newark

element14 APAC

Inventory History

3 month trend:
-27.85%

CAD Models

Download Recom Power RS3-0512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 3-0512
DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input
Recom PowerRS3-1212S
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Recom PowerRS3-2412S
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Traco PowerTMR 3-2412WI
DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Recom PowerRBM-0505S
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: 05; mA. Out: 200
Traco PowerTMR 3-4812WI
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP

Descriptions

Descriptions of Recom Power RS3-0512S provided by its distributors.

RS3-S Series 12 V 250 mA 3 W Single Output Isolated Shielded DC/DC Converter
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 12; mA. Out: 250
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 12Vout
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 9V DC, VOUT 12V DC, I/O ISOLATION 500V AC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Recom DCDC Converter, RS3 Series, 4.5-9V In, 12V Out, 3W
DC/DC Conv 4.5-9V:12V 250mA 3W SIP8
DC/DC CONV, 3W, 12V, 0.25A, SIP
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004103