Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RSO-0509S

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 4.5-9; V. Out: 09; mA. Out: 111

$ 17.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RSO-0509S.

IHS

Datasheet5 pages7 years ago

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RSO-0509S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRSO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 7-Pin SIP Module Tube
Recom PowerRS-0509S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 222
Recom PowerRSO-0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RSO-0509S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 111
Dc-Dc Converter, Medical, 9V, 0.111A; Power Supply Applications:Medical; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:9V; Output Current - Output 1:111Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RSO-0509S
DC/DC CONVERTER, 1W, 2:1, 9V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 9V; Power Rating:1W; Output Voltage:9V; Output Current:111mA; Approval Bodies:EN; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; Input Voltage Max:9V; Input Voltage Min:4.5V
High-power-density, an industrial temperature range of -40°C to +100°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002346