Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP15-4805SOF

15W DC/DC-Converter 'POWERLINE' SMD OF 2.25kV reg ; V. In: 36-75; V. Out: 05; mA. Out: 3000

$ 45.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-4805SOF.

IHS

Datasheet7 pages5 years ago

Sager Electronics

Recom Power

CAD Models

Download Recom Power RP15-4805SOF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Recom PowerRP15-2405SOFW
Module DC-DC 24VIN 1-OUT 5V 3A 15W 4-Pin DIP SMD Tube
Murata Power SolutionsOKI-T/3-W40P-C
Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 15 W, 752 mV, 5.5 V, 3 A, 16 V, 40 V
Murata Power SolutionsOKI-T/3-W40N-C
Module DC-DC 24VIN 1-OUT 0.7525V to 5.5V 3A 15W 5-Pin SMT T/R
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 3A 15W 5-Pin SMT T/R
Recom PowerRTS-2405/P
2W DC/DC-CONVERTER ECONOLINE SMD 1KV UNREG | RECOM Power Inc. RTS-2405/P
Power Supply; DCDC; Non Isolated; SurfaceMount; Input 5VDC; Output 0.83.6V 8A; 26W

Descriptions

Descriptions of Recom Power RP15-4805SOF provided by its distributors.

15W DC/DC-Converter 'POWERLINE' SMD OF 2.25kV reg ; V. In: 36-75; V. Out: 05; mA. Out: 3000
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters 15W DC/DC 2.25kV REG 2:1 36-75Vin 5Vout
TUBE / 15W DC/DC-Converter POWERLINE SMD 2.25kV reg 2:1
OCP,OVP,SCP 3A 5V 1 75V SMD mount
The RP15-SOF series, are SMD open frame ultraminiature power DC/DC converters in a case half the size of industry standard 15W converters. The converters use solder ball pins to enable SMD mounting and can be reflow soldered. Despite their small size, these converters are fully specified devices with output currents up to 3.5 Amps, no minimum load, 2250VDC isolation and low ripple/noise figures. The outputs are also fully protected against short circuits, overcurrent and overvoltage. The RP15-SOF series will find many uses in telecommunications and other demanding applications where cost, board space or board height is at a premium.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30900051