Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP10-4812DEW

Module DC-DC 48VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin Tube
$ 57.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP10-4812DEW.

Recom Power

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago

Master Electronics

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-46.58%

CAD Models

Download Recom Power RP10-4812DEW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRP10-4815DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-333
TDK-LambdaPXB15-48WD12/N
Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output +/12V 0.625A; 15W
TDK-LambdaPXB15-48WD15/N
Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output +/15V 0.5A; 15W
Recom PowerRP15-4815DFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-500
Recom PowerRP20-4812DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-833
Murata Power SolutionsBWR-15/330-D48A-C
Module DC-DC 48VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 5-Pin Case C-2

Descriptions

Descriptions of Recom Power RP10-4812DEW provided by its distributors.

Module DC-DC 48VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin Tube
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-416
The RP10-EW series wide input range DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin.
CONVERTER, DC/DC, 10W, +/-12V, DUAL; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:48V; No. of Outputs:2; Output Voltage Nom.:12V, -12V; Output Current Max:416mA, 416mA; Output Power Max:10W; Depth:50.8mm; Width:25.4mm; Height:10.2mm; Approvals / Standards:(Not Applicable); Approval Bodies:UL; Efficiency Max:84%; External Depth:10.2mm; External Length / Height:50.8mm; External Width:25.4mm; Input Voltage Max:75V; Isolation Voltage:1.6kV; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Output Current:416mA; Output Current Nom - Output 2:-416mA; Output Voltage:12V; Output Voltage Nom - Output 2:-12V; Power Rating:10W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000340