TDK-Lambda PXB15-48WD12/N

Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output +/12V 0.625A; 15W
$ 69.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-48WD12/N.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda PXB15-48WD12/N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-4815DFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-500
Murata Power SolutionsBEI15-120-Q48N-C
Module DC-DC 48VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tray
Module DC-DC 48VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tray
BEI15 Series 15W 18V-75V Input 15V- -15V Output DC/DC Converter Power Supply
Recom PowerRP20-4815DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-667
Recom PowerRP10-4812DEW
Module DC-DC 48VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin Tube

Descriptions

Descriptions of TDK-Lambda PXB15-48WD12/N provided by its distributors.

Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output +/12V 0.625A; 15W
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
DC-DC Converters, Power module type, Dual Output, Output: 15W, ±12V, Isolated type, Option: Negative logic remote ON/OFF
DC-DC CONVERTER, 15W, 12V; DC / DC Conve; DC-DC CONVERTER, 15W, 12V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:DIP; Approval Bodies:CE / EN / IEC / UL; DC / DC Converter Mounting:Through Hole; Input Voltage:18V to 75V
Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 12V, -12V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:75V; Tensión De Entrada Dc Mín.:18V |Tdk-Lambda PXB15-48WD12/N

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB15-48WD12N
  • PXB1548WD12/N
  • PXB1548WD12N