Recom Power RP-2415S

Module DC-DC 24VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
$ 12.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP-2415S.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Recom Power

Electro Sonic

Newark

Inventory History

3 month trend:
-39.49%

CAD Models

Download Recom Power RP-2415S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR24P15S
RXXPXXS Series 1 W 24 V Input 15 V Output Isolated DC/DC Converter - SIP-7
Recom PowerRP-2415S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
Recom PowerRO-2415S
Module DC-DC 24VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
Traco PowerTMA 2412S
DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 78 % efficiency, TMA 2412S
Traco PowerTME 2412S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 2415S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RP-2415S provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
The RP series has very high isolation of 5.2kVDC in a compact size. The converters are suitable for IGBT driver applications. The /X2 version has rearranged pins to permit an input output separation of more than 9mm.
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Rated Power W = 1 / Input Voltage Min. V = 24 / Input Voltage Max. V = 24 / Mounting Type = Through Hole / Termination Type = Radial Leads / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 5.2 / MTBF h = 928000 / Length mm = 7 / Width mm = 19.7 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000662