Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RNM-0509S

1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
$ 6.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RNM-0509S.

IHS

Datasheet5 pages7 years ago

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RNM-0509S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRN-0509S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 140
Recom PowerRNM-0512S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Recom PowerRNM-0505S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Texas InstrumentsPTH08080WAH
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 66.6 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Descriptions

Descriptions of Recom Power RNM-0509S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
DC-DC CONVERTER, DIP6 1KV, SINGLE, 1W, 09V @ 111MA, RNM SERIES
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W
The RNM series DC/DC converters are ultra-compact isolated single output converters for applications where board space is at a premium. Despite their small size, the converters are fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating), 1kVDC or 2kVDC isolation and optional short circuit protection. The converters are also UL-60950-1 and EN-60950-1 certified and have a CB Report.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10011787
  • RNM0509S